help desk software
0460-264-16141 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

0460-264-16141

TE Connectivity / Deutsch Automotive

PIN, SOLID, SIZE 16, 16-20AWG, NI ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Deutsch Automotive part 0460-264-16141 is a reliable and high-quality pin connector. It features a solid construction and is designed to fit size 16 wires, specifically ranging from 16 to 20AWG. The connector is nickel-plated, which provides enhanced durability and corrosion resistance. It is ideal for automotive applications and ensures secure and efficient electrical connections. With its compact design and compatibility with various wire gauges, this pin connector is a trusted choice for professionals in the automotive industry.

Search Keywords: 046026416141

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
0460-264-16141
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Wire Size:
20 – 16 AWG, .5 – 1.5 mm²
Termination Method:
Crimp

IN STOCK: 3,414

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$2.57
25
$2.22
100
$1.76
250
$1.74
500
$1.70
1,000
$1.66
2,500
$1.57
5,000 +
$1.56