0460-247-16141
TE Connectivity / Deutsch AutomotivePIN, SOLID, SIZE 16, 16-20AWG, EXT, NI
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
PIN, SOLID, SIZE 16, 16-20AWG, EXT, NI
Search Keywords: 046024716141
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
0460-247-16141
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Typical Current Rating:
13 A
Packaging Method:
Package
Sealable:
No
Terminal Transmits:
0 – 24 A (Low Power)
Interface Plating:
Nickel (Ni)
Packaging Quantity:
1
Primary Locking Feature:
On the Terminal
Termination Method to Wire & Cable:
Crimp
Terminal Type:
Pin
Crimp Type:
Indent
Customer Preferred Contact:
Yes
Wire Size Search:
16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm², 1.25 mm²
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mating Pin Diameter:
.063 in, 1.59 mm
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
Wire Size:
20 – 16 AWG, .52 – 1.31 mm²
Contact Fabrication:
Solid
Contact Size:
Size 16
Wire Contact Termination Area Plating Material:
Nickel
IN STOCK: 550
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
5
$6.18
25
$5.14
100
$4.39
250
$3.78
500
$2.70
1,000
$2.58
2,500
$2.43
5,000
+
$2.30
English
Chinese
Spanish
