help desk software
0460-215-16141 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

0460-215-16141

TE Connectivity / Deutsch Automotive

Contact PIN 16 Size Crimp ST Cable Mount 14AWG Box Automotive ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE CONNECTIVITY / DEUTSCH AUTOMOTIVE part 0460-215-16141 is a Contact PIN designed specifically for automotive applications. It is a 16 size crimp contact pin that can be easily mounted on a cable. With a 14AWG wire gauge size, this contact pin is suitable for heavy-duty automotive wiring needs. It comes in a durable box packaging, ensuring easy storage and protection during transportation. Choose this high-quality TE CONNECTIVITY / DEUTSCH AUTOMOTIVE contact pin for reliable and efficient automotive electrical connections.

Search Keywords: 046021516141

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
0460-215-16141
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Contact Type:
Signal3468
Gender:
PIN3470
Contact Size:
163467
Wire Size:
14 AWG
Contact Material:
Copper Alloy3465
Contact Plating:
Nickel3466
Maximum Current Rating:
13 A
Termination Method:
Crimp3483

IN STOCK: 111,834

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Qty
Unit Price
25
$0.4139
250
$0.3239
500
$0.3184
1,000
$0.3128
2,500
$0.3024
5,000
$0.2976
7,500
$0.2961
10,000 +
$0.2946