help desk software
0421-203-04141 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

0421-203-04141

REDUCING SLV ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive part 0421-203-04141 is a high-quality reducing sleeve designed to provide a secure and reliable connection in automotive applications. This sleeve features a durable construction and is engineered to meet the demanding requirements of the automotive industry. With a focus on reducing the potential for signal loss and ensuring optimal performance, this reducing sleeve is an essential component for maintaining reliable electrical connections in vehicles.

Search Keywords: 042120304141

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
0421-203-04141
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Packaging Method:
Box
Primary Product Material:
Copper Alloy
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Sealable:
No
Primary Product Color:
Other
Industry Standard:
SAE
Accessory Type:
Sleeve
Serviceable:
No
Packaging Quantity:
8000

FREQUENTLY ASKED QUESTIONS

Is 0421-203-04141 RoHS compliant?

Yes, 0421-203-04141 is RoHS compliant.

What is the lead time for 0421-203-04141?

The standard lead time for 0421-203-04141 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7,326

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$1.021
250
$0.786
500
$0.759
1,000
$0.732
2,500
$0.718
5,000
$0.716
7,500
$0.710
10,000 +
$0.702