help desk software
0413-204-2005 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

0413-204-2005

TE Connectivity / Deutsch Automotive

SEALING PLUG, SIZE 20, RED ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Deutsch Automotive part 0413-204-2005 is a high-quality sealing plug designed specifically for automotive applications. With a size 20, it is compatible with a variety of connectors and wiring systems. The red color makes it easy to identify and ensures a secure seal. This sealing plug provides reliable protection against dust, moisture, and other environmental contaminants, making it an essential component for automotive electrical systems.

Search Keywords: 04132042005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
0413-204-2005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Sealing Plug
Dimension:
14.6 mm
Operating Temperature:
-55 to 125 °C

IN STOCK: 199,427

Can Ship immediately

Minimum Order Quantity: 500

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
500
$0.0756
2,500
$0.0496
7,500
$0.0463
25,000
$0.0449
50,000
$0.0448
100,000
$0.0447
150,000
$0.0446
250,000 +
$0.0445