PE0SSSHXB by te connectivity / corcom brand
Image is representational - see manufacturer specifications
TE Connectivity / Corcom Brand Authorized Distributor

PE0SSSHXB

Power Entry Module EMI/RFI Filtered ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PE0SSSHXB is a general-purpose RFI power line filter designed for 250 VAC applications requiring wide-band EMI/RFI suppression. The filter features single-stage filtering architecture with leakage current specifications of 0.4 mA at 120 VAC 60Hz and 0.7 mA at 250 VAC 50Hz, making it suitable for applications with low attenuation requirements. It supports current ratings of 1, 2, 3, 5, 10, 20, or 30A with screw mounting and multiple termination options including 0.25-inch spade terminals, 8-32 terminal bolt and nut, or wire leads. The PE0SSSHXB is ideal for HVAC systems, consumer electronics, computing accessories, home appliances, medical equipment, battery charging systems, and exercise equipment where cost-effective RFI suppression is needed.

Search Keywords: PE0SSSHXB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PE0SSSHXB
Alias/AKA:
8-6609928-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
48
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is PE0SSSHXB RoHS compliant?

Yes, PE0SSSHXB is RoHS compliant.

What is the lead time for PE0SSSHXB?

The standard lead time for PE0SSSHXB is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 43

Can Ship immediately

MOQ for out of Stock Qty: 12

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
1
$65.04
5
$64.87
12
$64.71
24
$39.82
36
$31.53
48 +
$30.90