PE0SSSH60 by te connectivity / corcom brand
Image is representational - see manufacturer specifications
TE Connectivity / Corcom Brand Authorized Distributor

PE0SSSH60

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port

Product Highlights:

  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • P (3-10 Amp) Series
  • Medical Application, Switching Power Supply Application
  • Mount Style = Flanged

Search Keywords: PE0SSSH60

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PE0SSSH60
Alias/AKA:
6609103-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
48
Package Type:
BOX
Type:
EMI/RFI Filtered
Body Orientation:
Right Angle
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
30 to 30000 KHz

FREQUENTLY ASKED QUESTIONS

Is PE0SSSH60 RoHS compliant?

Yes, PE0SSSH60 is RoHS compliant.

What is the lead time for PE0SSSH60?

The standard lead time for PE0SSSH60 is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8

Can Ship immediately

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
1
$24.91
5
$24.08
10
$23.73
48
$22.92
96
$22.56
144
$21.38
288 +
$21.04