PE00SSS60 by te connectivity / corcom brand
Image is representational - see manufacturer specifications
TE Connectivity / Corcom Brand Authorized Distributor

PE00SSS60

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Fuse RA 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PE00SSS60 is a Corcom P Series multi-function inlet filter designed as a power entry module for EMI filtering in single voltage applications. This product is part of TE Connectivity's comprehensive EMI filter portfolio and is classified as a multi-function inlet filter for power distribution systems. The module is compliant with EU RoHS Directive 2011/65/EU and related environmental regulations, including EU ELV Directive 2000/53/EC and China RoHS 2. It contains halogen content (bromine or chlorine) exceeding 900 ppm and is designed for integration into power entry systems requiring electromagnetic interference suppression. This filter is suitable for industrial equipment, power supplies, and electronic systems where EMI mitigation and regulatory compliance are essential requirements.

Search Keywords: PE00SSS60

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PE00SSS60
Alias/AKA:
6609104-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
48
Package Type:
BOX
Type:
EMI/RFI Filtered
Body Orientation:
Right Angle
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
30 to 30000 KHz

FREQUENTLY ASKED QUESTIONS

Is PE00SSS60 RoHS compliant?

Yes, PE00SSS60 is RoHS compliant.

What is the lead time for PE00SSS60?

The standard lead time for PE00SSS60 is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 16

Can Ship immediately

MOQ for In Stock Qty: 3

MOQ for out of Stock Qty: 3

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
3
$35.32
5
$35.24
12
$35.15
24
$26.36
36
$24.60
48 +
$24.11