PE000SD3D by te connectivity / corcom brand
Image is representational - see manufacturer specifications
TE Connectivity / Corcom Brand Authorized Distributor

PE000SD3D

Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 3A Fuse ST 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

PE000SD3D is a CHAMELEON Adaptable Module designed for DC power applications, featuring a compact design with complete electromagnetic shielding and single fuse protection. The module is rated for a maximum voltage of 80 VDC with a current rating of 3A, and includes hipot ratings of 2250 VDC line-to-ground and 1450 VDC line-to-line for enhanced safety and isolation. It operates reliably across an ambient temperature range of -10°C to +40°C, with derating calculations available for higher temperatures, and features .187 x .032 inch terminal tabs for standard connectivity. The module mates with standard MOLEX HCS Series connectors, preventing accidental connection to AC power, and is recognized by UL, CSA, and TÜV certifications. This design is ideal for general-purpose DC power distribution, industrial control systems, and applications requiring compact EMI filtering with integrated fuse protection.

Product Highlights:

  • Filter - EMI/RFI
  • Filter Type = DC
  • P (3-10 Amp) DC Series
  • General Purpose Application
  • Mount Style = Flanged

Search Keywords: PE000SD3D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PE000SD3D
Alias/AKA:
6609110-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
16
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
-10 to 40 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is PE000SD3D discontinued?

Yes, PE000SD3D from Te Connectivity / Corcom Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is PE000SD3D RoHS compliant?

Yes, PE000SD3D is RoHS compliant.

What is the lead time for PE000SD3D?

The standard lead time for PE000SD3D is approximately 28 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 96

Can Ship immediately

Minimum Order Quantity: 4

Price (USD)

Qty
Unit Price
4
$20.81
16
$19.61
32
$19.31
64
$18.91
112
$17.69
256
$17.42
512 +
$16.29