6CHS1 by te connectivity / corcom brand
Image is representational - see manufacturer specifications
TE Connectivity / Corcom Brand Authorized Distributor

6CHS1

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch ST 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 6CHS1 is a power entry module with switch combining a DPST switch and an IEC 60320-1 inlet in a compact snap-in design. It features a medical-grade shielded filter (H model) providing enhanced EMI attenuation through a two-element circuit, with a rated current of 6A at 250VAC operating frequency of 50/60 Hz. The module is UL recognized, CSA certified, and VDE approved, with maximum leakage current of 2 µA at 120VAC 60Hz and 5 µA at 250VAC 50Hz. Hipot ratings are 2250 VDC line to ground and 1450 VDC line to line. The snap-in mounting style reduces OEM wiring time and is suitable for front panel applications, making it ideal for medical equipment, industrial power distribution, and consumer electronics requiring reliable power entry with integrated switching and filtering.

Product Highlights:

  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • C (1-10 Amp) Series
  • Medical Application
  • Mount Style = Snap-in

Search Keywords: 6CHS1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6CHS1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6/Contact A
Operating Frequency:
50 to 30000 KHz
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 6CHS1 discontinued?

Yes, 6CHS1 from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 6CHS1 RoHS compliant?

Yes, 6CHS1 is RoHS compliant.

What is the lead time for 6CHS1?

The standard lead time for 6CHS1 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 36

Can Ship immediately

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
3
$58.33
6
$57.25
12
$56.16
23
$55.09
36 +
$54.01