help desk software
60VS6 by te connectivity / corcom brand
Image is representational - see mfr. specs

60VS6

TE Connectivity / Corcom Brand

Power Line Filter 50Hz/60Hz 60A 250VAC Threaded Stud Flange Mount ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity/Corcom Brand 60VS6 is a robust and reliable power line filter that offers exceptional filtering capabilities for a variety of applications. With a frequency range of 50Hz/60Hz, this filter provides effective noise suppression and protection to ensure clean power delivery. It has a high current rating of 60A and is designed to withstand voltage levels up to 250VAC. The threaded stud flange mount allows for secure and convenient installation. Benefit from superior performance and enhanced power quality with the 60VS6 power line filter from TE Connectivity/Corcom Brand.

Product Highlights:

  • Filter - EMI/RFI
  • Filter Type = Power Line
  • S (3-60 Amp) Series
  • General Purpose Application, High Noise Industrial Application, RFI Filter Application
  • Mount Style = Flange

Search Keywords: 60VS6

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
60VS6
Alias/AKA:
1609042-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
60 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
78.23 x 182.88 x 57.91 mm

IN STOCK: 0

Minimum Order Quantity: 2

Factory Lead-Time 29 Weeks

Qty
Unit Price
2
$132.21
6
$130.92
10
$106.84
20
$103.77
50
$100.69
100 +
$100.19
Please Note: Tariffs may apply for U.S. shipments