3VK7
TE Connectivity / Corcom BrandPower Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount ...
DESCRIPTION
The 3VK7 is a general-purpose RFI power line filter from TE Connectivity's Corcom K Series, designed specifically for high impedance loads and applications with pulsed, continuous, or intermittent RFI interference. It features a rated voltage of 250 VAC maximum, operates at 50/60 Hz, and supports current ratings from 1 to 60 A with a maximum leakage current of 0.5 mA at 120 VAC 60 Hz and 1.0 mA at 250 VAC 50 Hz. The filter is UL recognized, CSA certified, and VDE approved, with an operating ambient temperature range of -10°C to +40°C at rated current. The 3VK7 is well-suited for industrial and commercial equipment requiring effective RFI suppression while maintaining high impedance load compatibility, offering reliable electromagnetic interference mitigation in demanding electrical environments.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (1-10 Amp) Series
- General Purpose Application
- Mount Style = Bulkhead
Search Keywords: 3VK7
SPECIFICATIONS
IN STOCK: 126
Can Ship immediately
MOQ for In Stock Qty: 7
MOQ for out of Stock Qty: 7
Factory Lead-Time 17 Weeks
English
Chinese
Spanish
