15EJS8=F8034
TE Connectivity / Corcom BrandTE Connectivity 15EJS8=F8034 ...
DESCRIPTION
The 15EJS8=F8034 is a Corcom EEJ Series IEC filtered inlet designed for power line EMI filtering applications. It features an IEC 320/C-20 connector with right-angle snap-in mounting, rated for 15 A continuous current at up to 250 VAC. The unit incorporates integrated power line filtering with low leakage current specifications of 220 µA at 120 VAC (60 Hz) and 380 µA at 250 VAC (50 Hz), ensuring compliance with EMI/RFI standards. Operating reliably across a temperature range of -10°C to +40°C, this filtered inlet is commonly used in industrial equipment, medical devices, and consumer electronics requiring integrated EMI suppression at the power entry point.
Search Keywords: 15EJS8F8034
SPECIFICATIONS
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
