help desk software
15EJS8 by te connectivity / corcom brand
Image is representational - see mfr. specs

15EJS8

TE Connectivity / Corcom Brand

Power Line Filter EMI 50Hz/60Hz 15A 250VAC Wire Lead Panel Mount

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Power Line Filter EMI 50Hz/60Hz 15A 250VAC Wire Lead Panel Mount

Search Keywords: 15EJS8

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
15EJS8
Alias/AKA:
4-6609006-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Pack
Mounting:
Panel Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Frequency:
50,60 Hz

IN STOCK: 0

MOQ for out of Stock Qty: 30

Factory Lead-Time 25 Weeks

Qty
Unit Price
30
$15.28
60
$11.46
90
$10.70
120 +
$10.48
Please Note: Tariffs may apply for U.S. shipments