help desk software
10EGS1-2 by te connectivity / corcom brand
Image is representational - see manufacturer specifications
TE Connectivity / Corcom Brand Authorized Distributor

10EGS1-2

Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port

Search Keywords: 10EGS12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
10EGS1-2
Alias/AKA:
1609117-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
BAG
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Panel Mount
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
10 to 30000 KHz
Operating Temperature:
-10 to 40 °C

FREQUENTLY ASKED QUESTIONS

Is 10EGS1-2 RoHS compliant?

Yes, 10EGS1-2 is RoHS compliant.

What is the lead time for 10EGS1-2?

The standard lead time for 10EGS1-2 is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 27

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
27
$35.40
54
$21.79
81
$17.25
108 +
$16.90