help desk software
10ED1C by te connectivity / corcom brand
Image is representational - see mfr. specs

10ED1C

TE Connectivity / Corcom Brand

Power Line Filter 50Hz/60Hz 10A 250VAC Faston Flange Mount ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity Corcom part 10ED1C is a power line filter designed to effectively reduce electromagnetic interference in electrical systems. With a maximum current rating of 10A and a voltage rating of 250VAC, this filter is suitable for use in a variety of applications. The faston flange mount design makes installation quick and easy. Compatible with both 50Hz and 60Hz frequencies, this power line filter ensures a clean and stable power supply for your equipment.

Product Highlights:

  • Filter - EMI/RFI
  • Filter Type = Power Line
  • ED (1-15 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged

Search Keywords: 10ED1C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
10ED1C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
50.3 mm
Life Cycle:
Discontinued
   This product has been discontinued by the supplier