help desk software
404802692038 by te connectivity / citec brand
Image is representational - see mfr. specs

404802692038

TE Connectivity / Citec Brand


Variable Resistor">MCU 10K 10% 1"PL<br/><br/>Variable Resistor ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 3-1625931-1 is a high-quality MCU (microcontroller) with a resistance value of 10K ohms and a tolerance of 10%. It features a compact size with a 1-inch pitch, making it easy to integrate into various electronic applications. This MCU is designed to provide reliable and accurate performance, ensuring precise control and measurement in your circuits. It is an ideal choice for engineers and hobbyists looking for a versatile and dependable microcontroller option for their projects.

Product Highlights:

  • Potentiometer
  • M Series
  • Resistance Selection = K ?
  • Resistance = 10K ?
  • Power Rating = 2.00 W

Search Keywords: 404802692038

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Citec Brand
Part No:
404802692038
Alias/AKA:
3-1625931-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408070
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tray

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
5
$17.91
10
$17.08
25
$16.57
50
$16.09
100
$15.21
250
$14.81
500 +
$14.61

Tools/3D Models

Product Guides