27ESA503MMF50N by te connectivity / citec brand
Image is representational - see manufacturer specifications
TE Connectivity / Citec Brand Authorized Distributor

27ESA503MMF50N

Res Carbon Film POT 50K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (70.9 X 20.4 X 25.2mm) Eyelet Panel Mount ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 27ESA503MMF50N is a Type 23 Series spindle-operated potentiometer manufactured by TE Connectivity, designed for versatile control applications with customizable features. It features a 50mm insulated shaft, 300° mechanical rotation, and an operating torque of 15 mNm maximum, with an end stop torque rated at 800 mNm maximum. The potentiometer operates over a temperature range of -25°C to +70°C and delivers 0.4W at 40°C, with resistance values available from 1K to 1M ohms (linear) and 4K7 to 470K ohms (non-linear) with ±20% tolerance. It demonstrates robust mechanical endurance of 15,000 operations minimum and environmental resilience with vibration severity rated at 10–500 Hz (0.75mm or 98 m/s²) and bump severity of 390 m/s² for 4,000 bumps. This potentiometer is ideal for audio equipment, instrumentation panels, and industrial control systems where reliable, smooth adjustment and rugged construction are essential.

Search Keywords: 27ESA503MMF50N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Citec Brand
Part No:
27ESA503MMF50N
Alias/AKA:
1624181-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408070
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Eyelet
Power Rating:
0.4 W
Resistance Value:
50 KOhm
Tolerance:
20 %
Dimension:
70.9 x 20.4 x 25.2 mm
Operating Temperature:
-25 to 70 °C

FREQUENTLY ASKED QUESTIONS

Is 27ESA503MMF50N RoHS compliant?

Yes, 27ESA503MMF50N is RoHS compliant.

What is the lead time for 27ESA503MMF50N?

The standard lead time for 27ESA503MMF50N is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 347

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 125

Multiple: 100

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
5
$9.64
25
$9.61
50
$9.59
125
$9.57
250
$5.89
375
$4.66
500 +
$4.57

Tools/3D Models

Product Guides