TD228-2202S by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

TD228-2202S

TD228-2202S=TDFO 22 SEC M83726/28-2202S ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TD228-2202S is a time delay relay featuring electrically held double-pole contacts rated for 5 amps and less, manufactured to MIL-PRF-83726/28, /29, /30, and /31 specifications. The relay provides insulation resistance of 100 MO minimum initially and 50 MO minimum after life or environmental testing, with dielectric strength of 1000 V rms at sea level and 350 V rms at 80,000 feet. Operating characteristics include DC relay operate time of 10 ms or less and AC relay operate time of 15 ms or less, with release times of 10 ms or less for DC and 50 ms or less for AC relays. The relay is available with multiple coil options ranging from 6 VDC to 115 VAC, with various terminal configurations including socket pins, solder pins, and hook terminals. This relay is ideal for aerospace, defense, and marine applications requiring reliable time-delay switching with high performance and environmental durability.

Search Keywords: TD2282202S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
TD228-2202S
Alias/AKA:
2-1617807-4
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is TD228-2202S RoHS compliant?

No, TD228-2202S is not RoHS compliant.

What is the lead time for TD228-2202S?

The standard lead time for TD228-2202S is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$1,579.19
3
$1,575.25
6
$831.38
9
$571.76
12 +
$560.33