SSAW-6C-24B by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

SSAW-6C-24B

Electromechanical Relay 26.5VDC 390Ohm 2A 6PDT (10.7x20.8x10.7)mm THT General Purpose Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1617085-2 is a Solid State Relay Relay Type General Purpose Coil Type Non Latching Coil Current 68.0mA Coil Voltage 26.5VDC Contact Form 6PDT (6 Form C) Contact Rating (Current) 2A Switching Voltage 28VDC - Nom Turn On Voltage (Max) 15.5 VDC Turn Off Voltage (Min) 1.8 VDC Operate Time 5ms Release Time 5ms Mounting Type Through Hole Termination Style PC Pin Operating Temperature -65°C ~ 125°C

Search Keywords: SSAW6C24B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
SSAW-6C-24B
Alias/AKA:
1617085-2
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
General Purpose Relay
Relay Construction:
Non-Latching
Contact Arrangement:
6PDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
67.95 mA
Coil Resistance:
390 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is SSAW-6C-24B RoHS compliant?

No, SSAW-6C-24B is not RoHS compliant.

What is the lead time for SSAW-6C-24B?

The standard lead time for SSAW-6C-24B is approximately 45 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Can Ship immediately

MOQ for out of Stock Qty: 3

Factory Lead-Time 45 Weeks

Price (USD)

Qty
Unit Price
1
$3,575.05
3
$3,566.12
5
$2,185.68
8
$1,394.81
10 +
$1,366.92