help desk software
MS27418-2D by te connectivity / cii brand
Image is representational - see mfr. specs

MS27418-2D

TE Connectivity / CII Brand

Power/signal Relay 3PST Momentary 0.175A (coil) 28VDC (coil) 4900MW (coil) 25A (contact) 28VDC (contact) Panel Mount ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The FC-325-8 Power Relay from TE Connectivity / CII Brand is a highly reliable and durable relay designed for demanding applications. With a voltage rating of 28VDC and a current rating of 25A, this relay has the capability to handle high power loads efficiently.Featuring a 3PST-NO-DM configuration, this relay is capable of providing a seamless connection for three separate loads. The Flange style design of this relay ensures easy and secure mounting for various applications.With compact dimensions of 37.2mm x 63.5mm x 61.2mm, this relay offers a space-saving solution without compromising on performance. It is ideal for use in aviation, automotive, industrial, and other high-reliability applications.TE Connectivity / CII Brand FC-325-8 Power Relay offers exceptional performance, reliability, and longevity, making it a go-to choice for any project requiring a dependable power relay solution.

Search Keywords: MS274182D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
MS27418-2D
Alias/AKA:
FC-325-8, 4-1617806-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490055
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

On Order: 23   can ship 8/5/26 

MOQ for out of Stock Qty: 3

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$3,134.15
3
$2,977.44
5
$1,885.71
8
$1,215.79
10 +
$1,191.47