MAC-9W by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

MAC-9W

Electromechanical Relay 9VDC 220Ohm 1A DPDT THT Military Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 1617133-3, also known as the MAC-9W, is a high-performance TO-5 relay designed for precision applications. This relay is engineered to provide reliable switching in various electronic circuits, offering excellent performance and durability. Ideal for use in demanding environments, the MAC-9W ensures efficient operation with its robust construction and superior electrical characteristics. Whether you're working on automotive, industrial, or consumer electronics projects, this relay is the perfect component for ensuring dependable connectivity and smooth functionality. Explore the reliability and efficiency that the MAC-9W offers for your next project.

Product Highlights:

  • MA TO-5 Relay Series
  • Input Voltage = 9 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: MAC9W

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
MAC-9W
Alias/AKA:
1617133-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
9 V
Maximum Current Rating:
1 A
Coil Current:
40.9 mA
Coil Resistance:
220 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is MAC-9W RoHS compliant?

Yes, MAC-9W is RoHS compliant.

What is the lead time for MAC-9W?

The standard lead time for MAC-9W is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,856

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
1
$111.40
5
$111.12
10
$110.84
13
$110.57
25
$70.77
38
$55.28
50 +
$54.18