M83726/28-1001P by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M83726/28-1001P

TD228-1001P=TDFO 1SEC M83726/28-1001P ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TD228-1001P is a time delay relay from the TD2 Series designed for aerospace, defense, and marine applications requiring reliable switching performance. It features a 2 Form C (DPDT) contact configuration with silver cadmium oxide gold-plated contacts, operating at a nominal input voltage of 28 Vdc (range 20-32 Vdc) with a maximum input current of 110 mAdc at 25°C. The relay offers continuous duty rating with resistive contact ratings of 10A at 28 Vdc and 115 Vac 400Hz, along with robust electrical characteristics including 16,000V electrostatic discharge withstand voltage and 100 MO minimum initial insulation resistance. Additional protection features include input voltage polarity protection that prevents damage during polarity reversal, making it suitable for demanding military and aerospace environments per MIL-PRF-83726 specifications.

Search Keywords: M83726281001P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M83726/28-1001P
Alias/AKA:
TD228-1001P, 1-1617805-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is M83726/28-1001P RoHS compliant?

Yes, M83726/28-1001P is RoHS compliant.

What is the lead time for M83726/28-1001P?

The standard lead time for M83726/28-1001P is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11

Ships today, if you order in

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$499.08
3
$492.46
5 +
$491.23