M83536/2-028M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M83536/2-028M

Electromechanical Relay 28VDC 500Ohm 5A DPDT (23.37x10.41x16.26)mm Track Mount Military Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The FCB-205-0228M is hermetically sealed general purpose relay with operating temperature range from -70°C to 125°C.

Product Highlights:

  • FCB 5-10 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Current Rating = 5 Amps.

Search Keywords: M835362028M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M83536/2-028M
Alias/AKA:
5-1617758-4, FCB-205-0228M
Unit of Measure:
Per Each
RoHS:
Yes
COO:
IN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
28 V
Maximum Current Rating:
5 A
Coil Current:
56 mA
Coil Resistance:
500 Ohm
Mounting:
Track Mount
Termination Style:
Solder Pin

FREQUENTLY ASKED QUESTIONS

Is M83536/2-028M RoHS compliant?

Yes, M83536/2-028M is RoHS compliant.

What is the lead time for M83536/2-028M?

The standard lead time for M83536/2-028M is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 928

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$176.36
5
$171.19
10
$169.48
20
$169.06
50
$167.39
100 +
$165.72