M83536/2-018M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M83536/2-018M

Electromechanical Relay 28VDC 500Ohm 5A DPDT (20.57x10.41x16.26)mm Flange Military Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CII Brand part FCB-205-0218M is a high-quality electromechanical relay designed for military applications. With a rated voltage of 28VDC and a resistance of 500 Ohm, this relay is capable of handling a maximum current of 5A. The DPDT (Double Pole Double Throw) configuration allows for versatile switching between two different circuits. The relay features a compact size of 20.57x10.41x16.26mm and includes a flange for easy mounting. Engineered with ruggedness and reliability in mind, this military-grade relay is built to withstand harsh environments and demanding conditions.

Search Keywords: M835362018M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M83536/2-018M
Alias/AKA:
FCB-205-0218M, 5-1617786-1
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
28 V
Maximum Current Rating:
5 A
Coil Current:
56 mA
Coil Resistance:
500 Ohm
Mounting:
Flange Mount
Termination Style:
Solder Pin
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is M83536/2-018M discontinued?

Yes, M83536/2-018M from Te Connectivity / Cii Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is M83536/2-018M RoHS compliant?

Yes, M83536/2-018M is RoHS compliant.

What is the lead time for M83536/2-018M?

The standard lead time for M83536/2-018M is approximately 18 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 9

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$220.64
3
$217.65
5
$217.10
10
$216.22
20 +
$213.46