M83536/16-022L
TE Connectivity / CII BrandFCA-410-1621M=M83536/16-021M ...
DESCRIPTION
The TE Connectivity / AMP Brand part 2-1617754-0, also known as FCA-410-1622L=M83536/16-022L, is a high-quality connector designed for a wide range of applications. This connector features a durable construction and excellent electrical performance, ensuring reliable and efficient connectivity in any environment. With its advanced design and compatibility with M83536/16-022L specifications, it is the ideal choice for demanding industrial and commercial applications. Trust the TE Connectivity / AMP Brand part 2-1617754-0 to deliver exceptional performance and long-lasting reliability.
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 10 A
Search Keywords: M8353616022L
SPECIFICATIONS
IN STOCK: 214
Can Ship immediately
Factory Lead-Time 31 Weeks
English
Chinese
Spanish