M83536/16-020M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M83536/16-020M

Electromechanical Relay 4PDT 10A 28VDC 290Ohm Chassis Mount ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CII Brand part FCA-410-1620M is a highly reliable and durable Electromechanical Relay. It is designed with 4PDT (4 Form C) configuration, making it ideal for various applications requiring multiple switching options. With a maximum current rating of 10A and a voltage rating of 28VDC, this relay offers the capability to handle heavy loads while maintaining excellent performance. The FCA-410-1620M has a low coil resistance of 290 Ohms, ensuring efficient power consumption and reducing the risk of overheating. This chassis mount relay is easy to install and suitable for use in demanding environments. Whether used in industrial, automotive, or aerospace applications, the FCA-410-1620M delivers superior performance and long-lasting reliability.

Product Highlights:

  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Current Rating = 10 A

Search Keywords: M8353616020M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M83536/16-020M
Alias/AKA:
FCA-410-1620M, 1-1617754-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
4PDT
DC Coil Voltage:
28 V
Maximum Current Rating:
10 A
Coil Current:
96.55 mA
Coil Resistance:
290 Ohm
Mounting:
Chassis Mount
Termination Style:
Solder Pin

FREQUENTLY ASKED QUESTIONS

Is M83536/16-020M RoHS compliant?

Yes, M83536/16-020M is RoHS compliant.

What is the lead time for M83536/16-020M?

The standard lead time for M83536/16-020M is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 259

Can Ship immediately

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
1
$437.93
3
$433.66
5 +
$382.37