M83536/15-017M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M83536/15-017M

Military/Aerospace Mid-Range Relays ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CII Brand FCA-410-1517M is a high-quality, reliable electromechanical relay designed for military applications. This 4PDT (4 pole double throw) relay offers exceptional performance and durability, making it suitable for use in demanding environments. It operates at 28VDC and can handle a maximum current of 10A. With a flange mount design, it can be easily secured in place for a secure and stable connection. Whether used in military vehicles, aerospace systems, or other critical applications, the FCA-410-1517M relay ensures reliable and efficient switching.

Product Highlights:

  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Current Rating = 10 Amps.

Search Keywords: M8353615017M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M83536/15-017M
Alias/AKA:
1617754, FCA-410-1517M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
IN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
4PDT
DC Coil Voltage:
28 V
Maximum Current Rating:
10 A
Mounting:
Flange Mount
Termination Style:
Solder Pin

FREQUENTLY ASKED QUESTIONS

Is M83536/15-017M RoHS compliant?

Yes, M83536/15-017M is RoHS compliant.

What is the lead time for M83536/15-017M?

The standard lead time for M83536/15-017M is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 41

Can Ship immediately

On Order: 89   can ship 3/8/27 
On Order: 120   can ship 6/30/27 

MOQ for In Stock Qty: 7

MOQ for out of Stock Qty: 7

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
7
$311.06
13
$307.98
20
$304.93
26 +
$301.91