M83536/10-023M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M83536/10-023M

Military/Aerospace Mid-Range Relays ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CII Brand part FCA-210-1023M is a high-quality electromechanical relay designed for military applications. It operates at a voltage of 28VDC and has a resistance of 320 Ohm. This relay is capable of handling a current of up to 10A and features a DPDT (Double Pole Double Throw) configuration. With its flange design, it can be easily mounted on a surface, providing convenient installation. The FCA-210-1023M relay from TE Connectivity / CII Brand is a reliable and durable solution for various military and industrial applications.

Product Highlights:

  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Current Rating = 10 A

Search Keywords: M8353610023M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M83536/10-023M
Alias/AKA:
FCA-210-1023M, 2-1617749-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
IN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
28 V
Maximum Current Rating:
10 A
Coil Current:
87.5 mA
Coil Resistance:
320 Ohm
Mounting:
Flange Mount
Termination Style:
Solder Hook

FREQUENTLY ASKED QUESTIONS

Is M83536/10-023M RoHS compliant?

Yes, M83536/10-023M is RoHS compliant.

What is the lead time for M83536/10-023M?

The standard lead time for M83536/10-023M is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

On Order: 188   can ship 3/3/27 

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$193.54
3
$187.88
5
$186.01
10
$184.16
20 +
$180.53