M83536/10-015M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M83536/10-015M

Military/Aerospace Mid-Range Relays ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Military/Aerospace Mid-Range Relays

Product Highlights:

  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Current Rating = 10 A

Search Keywords: M8353610015M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M83536/10-015M
Alias/AKA:
FCA-210-1015M, 1-1617749-2
Unit of Measure:
Per Each
RoHS:
Yes
COO:
IN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is M83536/10-015M RoHS compliant?

Yes, M83536/10-015M is RoHS compliant.

What is the lead time for M83536/10-015M?

The standard lead time for M83536/10-015M is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 29

Can Ship immediately

Manufacturer Stock: 355   can ship 12/7/26

MOQ for In Stock Qty: 9

MOQ for out of Stock Qty: 9

Factory Lead-Time 23 Weeks can ship 5/3/27  

Price (USD)

Qty
Unit Price
9
$289.16
17
$274.34
26
$267.96
34 +
$255.95