M39016/9-060M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/9-060M

Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 1617121-1, also known as JMAC-12XM = M39016/9-060M, is a high-quality, military-grade electro-mechanical relay. This component is designed in accordance with the stringent M39016/9 specifications, making it ideal for use in demanding aerospace and defense applications. It features robust construction to ensure reliability and performance under extreme conditions. The JMAC-12XM offers exceptional electrical performance, efficiency, and durability, serving as a critical component in mission-critical systems. Its compact size and versatile design make it suitable for integration into a variety of electronic systems, providing dependable switching capabilities and long service life.

Product Highlights:

  • MA TO-5 Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: M390169060M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/9-060M
Alias/AKA:
91470201-10M, 2-1617121-3, JTM-12BM, JMAC-12XM, JMAC-9XM, 1617121-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410020
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
30.77 mA
Coil Resistance:
390 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is M39016/9-060M RoHS compliant?

No, M39016/9-060M is not RoHS compliant.

What is the lead time for M39016/9-060M?

The standard lead time for M39016/9-060M is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 131

Can Ship immediately

MOQ for In Stock Qty: 14

MOQ for out of Stock Qty: 14

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
14
$97.78
27
$84.63
41
$83.37
54 +
$82.11