help desk software
M39016/9-057M by te connectivity / cii brand
Image is representational - see mfr. specs

M39016/9-057M

TE Connectivity / CII Brand

Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The JMAC-5XM is an 8-pin miniature relay designed for low-level to 1A switching applications at 28 VDC resistive loads. It features a nominal coil voltage of 5.0 VDC with a coil resistance of 50 ohms ±10%, and operates reliably between 2.7 VDC minimum and 1.4 VDC maximum release voltage. The relay demonstrates fast response characteristics with a maximum operate time of 2.0 ms, release time of 1.5 ms, and contact stabilization of 2.0 ms. It is rated for 100,000 operations and withstands harsh environmental conditions including vibration from 10 to 3000 CPS at 30 g's, shock of 75 g's for 6 ms duration, and an operating temperature range of -65°C to +125°C. This relay is ideal for telecommunications, instrumentation, and control systems requiring compact, reliable switching with fast response times.

Product Highlights:

  • MA TO-5 Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: M390169057M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/9-057M
Alias/AKA:
JMAC-5XM, 1-1617121-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
IN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
100 mA
Coil Resistance:
50 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

IN STOCK: 21

Can Ship immediately

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1
$58.41
5
$55.04
10
$54.21
25
$51.99
50
$51.86
100
$48.12
250 +
$42.91