M39016/7-036P by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/7-036P

Electromechanical Relay 12VDC 500Ohm 1A SPDT (9.4x10.29x10.11)mm THT Military Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The J1MAC-26XPS is a military/aerospace high-performance relay from the 1MA TO -5 Relay Series, designed for demanding applications requiring reliable switching performance. It features a 1 Form C (SPDT) contact arrangement with 1 A rated current, 12 VDC input voltage, and a non-polarized monostable magnetic coil system. The relay operates over a wide temperature range of -65°C to +125°C and is rated for 288 mW coil power with 500 O coil resistance, providing robust performance under harsh environmental conditions. With hermetically sealed enclosure, long lead termination, and qualification to M39016 military standard (L Level), this relay is ideal for aerospace, defense, and other mission-critical applications where reliability and environmental resistance are essential.

Search Keywords: M390167036P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/7-036P
Alias/AKA:
1617118-7, J1MAC-26XPS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
SPDT
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
24 mA
Coil Resistance:
500 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is M39016/7-036P RoHS compliant?

Yes, M39016/7-036P is RoHS compliant.

What is the lead time for M39016/7-036P?

The standard lead time for M39016/7-036P is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9

Can Ship immediately

You may purchase all in-stock quantity of 9

Stock lot only: 9

MOQ for In Stock Qty: 13

MOQ for out of Stock Qty: 13

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$250.074
13
$227.340
25
$125.170
38
$86.920
50 +
$85.190