M39016/6-228M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/6-228M

HFW1201F02 = M39016/6-223L ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HFW1106K13M is a military-grade half-size relay designed for high-performance aerospace and defense applications. The relay features a 2-Form C (DPDT) contact arrangement with a 2A contact current rating and operates at a coil voltage of 12VDC with 160O coil resistance and 900mW power rating. It is housed in a hermetically sealed enclosure and employs a non-polarized, monostable magnetic system with DC actuation, providing robust performance under demanding environmental conditions. The relay is rated for vibration up to 30G's (10–3000 Hz) and shock up to 100G's (6ms), with an operating temperature range of -65°C to -125°C, making it suitable for critical aerospace, military, and high-reliability industrial applications where hermetic sealing and extreme environmental resilience are essential.

Search Keywords: M390166228M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/6-228M
Alias/AKA:
HFW1106K13M, 3-1617028-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
12 V
Coil Current:
75 mA
Coil Resistance:
160 Ohm
Mounting:
Panel Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
Solder Hook

FREQUENTLY ASKED QUESTIONS

Is M39016/6-228M RoHS compliant?

Yes, M39016/6-228M is RoHS compliant.

What is the lead time for M39016/6-228M?

The standard lead time for M39016/6-228M is approximately 38 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14

Can Ship immediately

MOQ for In Stock Qty: 12

MOQ for out of Stock Qty: 12

Factory Lead-Time 38 Weeks

Price (USD)

Qty
Unit Price
12
$188.86
24
$99.99
36
$70.36
47 +
$68.95