help desk software
M39016/6-223L by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/6-223L

HFW1201F02 = M39016/6-223L ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HFW1201F02 is a hermetically sealed half-size relay designed for military and aerospace high-performance applications. This relay features a 2 Form C (DPDT) contact arrangement with a contact current rating of 2A and solder hook terminal termination. It operates with a 12 VDC coil voltage, 160O coil resistance, and 900 mW coil power rating. The relay is designed to withstand harsh conditions with vibration resistance up to 30G's (10-3000Hz), shock resistance of 100G's (6ms), and an operating temperature range of -65°C to +125°C. Common applications include aerospace systems, military equipment, and other demanding environments requiring reliable switching performance.

Search Keywords: M390166223L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/6-223L
Alias/AKA:
HFW1201F02, 2-1617030-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
N/A
Coil Current:
75 mA
Coil Resistance:
160 Ohm
Mounting:
Panel Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
Solder Hook

FREQUENTLY ASKED QUESTIONS

Is M39016/6-223L RoHS compliant?

Yes, M39016/6-223L is RoHS compliant.

What is the lead time for M39016/6-223L?

The standard lead time for M39016/6-223L is approximately 23 days. In-stock quantities ship from Master Electronics.

IN STOCK: 92

Ships today, if you order in

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$68.21
5
$65.57
10
$64.62
20
$62.88
50
$62.08
100 +
$58.69