M39016/6-209M
TE Connectivity / CII BrandElectromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay ...
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
The 2-1617031-4 is Military / Aerospace half size high performance relay. The HFW series relays from TE Connectivity are hermetically sealed and switch up to 5 amps.
Product Highlights:
- HFW Half-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M390166209M
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/6-209M
Alias/AKA:
HFW1201K46M, 2-1617031-4
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
37.86 mA
Coil Resistance:
700 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
IN STOCK: 345
Can Ship immediately
Factory Lead-Time 24 Weeks
Qty
Unit Price
1
$67.95
5
$63.49
10
$61.57
20
$59.65
50
$57.11
100
+
$55.19
Please Note:
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT
FCA-210-FZ9
Electromechanical power Relay 115VAC 10A DPDT THT Military power Relay
FCA-410-1617L
General Purpose Relay - 4PDT (4 Form C) - 28VDC Coil - 10A Contact - 115VAC/28VDC Switchin...
ER136CM9-26A/Q
The ER136CM9-26A/Q is a hermetically sealed, ultraminiature DPDT sensitive relay featuring...
English
Chinese
Spanish
