help desk software
ROHs Equivalent
HFW1201L01
HFW1201L01
In Stock: 1
Minimum Order: 1
VIEW PRODUCT
M39016/6-139L by te connectivity / cii brand
Image is representational - see mfr. specs

M39016/6-139L

TE Connectivity / CII Brand

Electromechanical Relay 5VDC 27Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HFW1201L01 is hermetically sealed general purpose relay with operating temperature range from -65°C to 125°C.

Product Highlights:

  • HFW Half-Size Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: M390166139L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/6-139L
Alias/AKA:
3-1617031-5, HFW1201L01, HFW1201L00, 3-1617031-6
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
2 A
Coil Current:
185.19 mA
Coil Resistance:
27 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$63.08
5
$59.44
10
$58.55
25
$56.15
50
$56.01
100
$52.73
250 +
$47.34