M39016/6-105L by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/6-105L

Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (33.53x10.41x10.41)mm Flange Half Size High Performance Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HFW1230K06 from TE Connectivity / CII Brand is flange half size high performance electromechanical relay with 26.5VDC coil voltage and 700 Ohms coil resistance. This hermetically sealed relay has 2A contact rating and dimensions of: 33.53 mm x 10.41 mm x 10.41 mm. Operating temperature range is from -65°C to 125°C.

Product Highlights:

  • HFW Half-Size Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: M390166105L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/6-105L
Alias/AKA:
HFW1230K06, 2-1617033-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
37.86 mA
Coil Resistance:
700 Ohm
Mounting:
Flange Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is M39016/6-105L RoHS compliant?

Yes, M39016/6-105L is RoHS compliant.

What is the lead time for M39016/6-105L?

The standard lead time for M39016/6-105L is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 289

Ships today, if you order in

On Order: 40   can ship 1/1/27 

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$80.44
5
$77.82
10
$75.55
20
$75.18
50
$72.91
100 +
$72.73