help desk software
M39016/54-012M by te connectivity / cii brand
Image is representational - see mfr. specs

M39016/54-012M

TE Connectivity / CII Brand

Military/Aerospace High Performance Relays ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

3SBH1262A2 is a military/aerospace high-performance relay from the 3SBH 1/5-Size Relay Series, designed for demanding applications requiring reliable switching. It features a 4 Form C (4PDT, 4 C/O) contact arrangement with a 2 Amp contact current rating and operates at 26.5 VDC input voltage. The relay incorporates a non-polarized, monostable coil magnetic system with 720 O coil resistance and 975 mW nominal coil power. Housed in a hermetically sealed enclosure with PC pin termination, it is qualified to M39016/54-012M military standards. The relay operates over a wide temperature range of -65°C to +125°C and withstands shock up to 75 G's (6ms) and vibration up to 30 G's (10 to 3000 Hz), making it ideal for military and aerospace applications.

Product Highlights:

  • 3SBH 1/5-Size Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 2 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: M3901654012M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/54-012M
Alias/AKA:
3SBH1262A2, 3-1617076-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
4PDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
36.81 mA
Coil Resistance:
720 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

IN STOCK: 13

Can Ship immediately

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
1
$854.24
3
$848.62
5 +
$837.82