M39016/44-028L by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/44-028L

Military/Aerospace High Performance Relays ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Military/Aerospace High Performance Relays

Product Highlights:

  • HMS Half-Size Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: M3901644028L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/44-028L
Alias/AKA:
HMS1130S04L, 1617039-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
25.72 mA
Coil Resistance:
1.03 KOhm
Mounting:
Chassis Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
Solder Hook

FREQUENTLY ASKED QUESTIONS

Is M39016/44-028L RoHS compliant?

Yes, M39016/44-028L is RoHS compliant.

What is the lead time for M39016/44-028L?

The standard lead time for M39016/44-028L is approximately 38 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

MOQ for out of Stock Qty: 5

Factory Lead-Time 38 Weeks

Price (USD)

Qty
Unit Price
1
$500.30
5
$499.05
10
$264.20
15
$185.92
20 +
$182.20