M39016/43-054M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/43-054M

JMGSCDD-26MW = M39016/43-054M ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE CONNECTIVITY / CII BRAND JMGSCDD-26MW is a high-performance, military-grade relay designed to meet the rigorous standards of M39016/43-054M specifications. Engineered for reliability and durability, this relay is ideal for demanding applications where precision and dependability are critical. With its robust construction, the JMGSCDD-26MW offers optimal performance in challenging environments, making it perfect for use in aerospace, defense, and industrial systems. Ensure your systems are equipped with the best in class with this trusted component from TE Connectivity.

Search Keywords: M3901643054M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/43-054M
Alias/AKA:
2-1617150-3, JMGSCDD-26MW
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Military Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
8.3 mA
Coil Resistance:
3.2 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
Long Leads

FREQUENTLY ASKED QUESTIONS

Is M39016/43-054M RoHS compliant?

Yes, M39016/43-054M is RoHS compliant.

What is the lead time for M39016/43-054M?

The standard lead time for M39016/43-054M is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

Buy all 5 in-stock or the regular minimum order quantity of 13

Stock lot only: 5

MOQ for In Stock Qty: 13

MOQ for out of Stock Qty: 13

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$122.98
13
$111.80
25
$110.70
38
$109.60
50 +
$108.51