M39016/42-050M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/42-050M

JMGSCD-5LW=M39016/42-049L ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JMGSCD-6MW is a sensitive .100 grid diode suppressed high performance relay designed for low signal switching applications. This hermetically sealed relay features a 2 Form C (DPDT) contact arrangement with gold/platinum/palladium/silver contact material, providing excellent RF switching capability and high shock and vibration ratings. The relay operates with a nominal coil voltage of 6.0 Vdc, coil resistance of 200 ohms ±10%, and nominal coil power of 180 mW at 25°C. It offers an operating temperature range of -65°C to +125°C, dielectric withstanding voltage of 500 Vrms at 60 Hz, and insulation resistance of 10,000 megohms minimum at 500 Vdc. Qualified to MIL-R-39016/42, this relay is ideal for aerospace, military, and precision instrumentation applications requiring reliable low-level signal switching with suppression diode protection.

Search Keywords: M3901642050M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/42-050M
Alias/AKA:
4-1617352-0, JMGSCD-6MW
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Military Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
6 V
Maximum Current Rating:
1 A
Coil Current:
30 mA
Coil Resistance:
200 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is M39016/42-050M RoHS compliant?

Yes, M39016/42-050M is RoHS compliant.

What is the lead time for M39016/42-050M?

The standard lead time for M39016/42-050M is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Can Ship immediately

MOQ for In Stock Qty: 13

MOQ for out of Stock Qty: 13

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
13
$200.40
25
$110.34
38
$76.62
50 +
$75.09