help desk software
M39016/41-036L by te connectivity / cii brand
Image is representational - see mfr. specs

M39016/41-036L

TE Connectivity / CII Brand

JMGSC-26L=M39016/41-036L ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The JMGSC-26L is a military/aerospace high-performance relay designed for demanding applications requiring reliable switching in harsh environments. It features a 2 Form C (DPDT) contact arrangement with a coil voltage of 26.5 VDC, coil resistance of 3200 O, and a coil power rating of 219 mW, providing robust electromagnetic actuation. The relay is hermetically sealed with a non-polarized, monostable magnetic system and operates over a wide temperature range of -65°C to +125°C, withstanding shock loads of 75G's (6ms) and vibration of 30G's (10–3000 Hz). With a contact current rating of 1 A and maximum switching voltage of 28 VDC, this relay is ideal for aerospace, military, and other mission-critical applications where hermetic sealing and high reliability are essential.

Search Keywords: M3901641036L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/41-036L
Alias/AKA:
9-1617542-6, JMGSC-26L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 8

Can Ship immediately

You may purchase all in-stock quantity of 8

Stock lot only: 8

MOQ for In Stock Qty: 18

MOQ for out of Stock Qty: 18

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$189.365
18
$172.150
35
$93.740
53
$65.350
70 +
$64.040