M39016/25-027M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/25-027M

J1MSPD-12XM = M39016/25-027M ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The J1MSPD-12XM is a military/aerospace high-performance relay from the 1MSD TO-5 relay series designed for demanding applications requiring reliability and performance. It features a 12 VDC input voltage, 1 Form C (SPDT) contact arrangement with 1 A rated current, and a non-polarized monostable magnetic coil system. The relay operates with a coil resistance of 1025 O and rated power of 140 mW, and is housed in a hermetically sealed enclosure with PC board mounting. It is qualified to government/industry standards (M39016/25-027L) and is designed to withstand shock of 75 G's for 6 ms and vibration of 30 G's from 10 to 3000 Hz, making it suitable for aerospace, military, and other high-reliability applications where environmental robustness is critical.

Search Keywords: M3901625027M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/25-027M
Alias/AKA:
J1MSPD-12XM, 4-1617119-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
SPDT
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
11.71 mA
Coil Resistance:
1.025 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is M39016/25-027M RoHS compliant?

Yes, M39016/25-027M is RoHS compliant.

What is the lead time for M39016/25-027M?

The standard lead time for M39016/25-027M is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7

Can Ship immediately

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1
$63.22
5
$60.77
10
$59.89
20
$58.28
50
$57.54
100 +
$53.94