help desk software
ROHs Equivalent
J1MACD-26XM
J1MACD-26XM
In Stock: 434
Minimum Order: 1
VIEW PRODUCT
M39016/23-030M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/23-030M

Electromechanical Relay SPDT 1A 26.5VDC 2KOhm Through Hole ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CII Brand part J1MACD-26XM is a high-quality electromechanical relay that is specifically designed for military applications. This relay has a voltage rating of 26.5VDC and a coil resistance of 2KOhm, making it ideal for a wide range of military equipment and systems. It has a single pole double throw (SPDT) configuration, allowing for versatile switching capabilities. With compact dimensions of 9.4x10.29x7.11mm and through-hole technology (THT) mounting, this relay can be easily integrated into various military electronic assemblies. A reliable choice for demanding military applications, the J1MACD-26XM offers a high current switching capacity of 1A and has been rigorously tested to meet stringent military standards. Trust TE Connectivity / CII Brand J1MACD-26XM to deliver exceptional performance and durability in mission-critical military environments.

Product Highlights:

  • 1MAD TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: M3901623030M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/23-030M
Alias/AKA:
J1MACD-26XM, 2-1617118-0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
SPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
13.25 mA
Coil Resistance:
2 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is M39016/23-030M RoHS compliant?

No, M39016/23-030M is not RoHS compliant.

What is the lead time for M39016/23-030M?

The standard lead time for M39016/23-030M is approximately 20 days. In-stock quantities ship from Master Electronics.

  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 434

Ships today, if you order in

MOQ for out of Stock Qty: 8

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$143.29
5
$142.93
8
$142.58
15
$93.59
22
$75.78
29 +
$74.26