help desk software
M39016/23-025L by te connectivity / cii brand
Image is representational - see mfr. specs

M39016/23-025L

TE Connectivity / CII Brand

J1MAPD-26XL=M39016/23-024L

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

J1MAPD-26XL=M39016/23-024L

Search Keywords: M3901623025L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/23-025L
Alias/AKA:
J1MACD-5XL, 7-1617350-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Relay Construction:
N/A
Contact Arrangement:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Maximum Current Rating:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Termination Style:
N/A

IN STOCK: 18

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1
$173.27
5
$172.83
10
$172.40
13
$171.96
25
$94.69
38
$65.75
50 +
$64.43