DESCRIPTION
The J1MAWD-5XP is a 5-pin electromagnetic relay designed for low-level switching applications up to 1A at 28 VDC resistive load. It features a coil resistance of 2000 ohms ± 10% at 25°C with a nominal voltage of 26.5 VDC, must-operate voltage of 14.2 VDC, and must-release voltage range of 8.0 VDC to 137 VDC minimum. The relay demonstrates fast response characteristics with an operate time of 2.0 ms maximum, release time of 4.0 ms maximum, and contact stabilization of 2.0 ms maximum. It is rated for 100,000 operations at 28 VDC resistive load and operates reliably across a temperature range of -65°C to +125°C while withstanding vibration up to 3000 CPS at 30 g's and shock loads of 75 g's for 6 ms duration. This relay is ideal for communications, instrumentation, and control applications requiring compact, reliable switching with proven operational longevity.
Search Keywords: M3901623013P
SPECIFICATIONS
IN STOCK: 20
Can Ship immediately
MOQ for out of Stock Qty: 16
Factory Lead-Time 28 Weeks
English
Chinese
Spanish
