M39016/22-014L by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/22-014L

HMB1230G01P = M39016/22-012P

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HMB1230G01P = M39016/22-012P

Search Keywords: M3901622014L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/22-014L
Alias/AKA:
HMB1131G01L, 1-1617038-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Half Size High Performance Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
37.86 mA
Coil Resistance:
700 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is M39016/22-014L RoHS compliant?

Yes, M39016/22-014L is RoHS compliant.

What is the lead time for M39016/22-014L?

The standard lead time for M39016/22-014L is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 21

Ships today, if you order in

MOQ for out of Stock Qty: 8

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$167.94
5
$153.62
8
$147.30
15
$145.84
22
$144.40
29 +
$142.97