help desk software
M39016/19-042M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/19-042M

Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CII Brand part JMGACDD-26MW is a high-performance electromechanical relay designed for military applications. It is a DPDT (double pole, double throw) relay with a contact rating of 1A. This relay operates at a voltage of 26.5VDC and has a coil resistance of 1.56KOhm. The JMGACDD-26MW relay features a compact size, measuring 9.53mm in length, 10.41mm in width, and 7.62mm in height. It is designed for through-hole mounting (THT) and offers reliable and durable performance in harsh environments. This military-grade relay is ideal for various applications that require dependable switching in critical systems. It is manufactured by TE Connectivity / CII, a trusted brand known for delivering high-quality and reliable electronic components.

Product Highlights:

  • MGADD .100 Grid Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: M3901619042M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/19-042M
Alias/AKA:
JMGACDD-26MW, 3-1617146-0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
16.99 mA
Coil Resistance:
1.56 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is M39016/19-042M RoHS compliant?

No, M39016/19-042M is not RoHS compliant.

What is the lead time for M39016/19-042M?

The standard lead time for M39016/19-042M is approximately 14 weeks. In-stock quantities ship from Master Electronics.

  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 388

Can Ship immediately

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$79.06
5
$77.00
10
$75.48
20
$75.11
50
$74.00
100 +
$73.81