M39016/18-040M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/18-040M

Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.53x10.41x7.62)mm THT Military Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CII Brand part JMGACD-12MW is a high-quality electromechanical relay designed for military applications. It operates at 12VDC with a coil resistance of 390 Ohm, allowing it to handle a current of up to 1A. The relay features double pole double throw (DPDT) configuration and has compact dimensions measuring 9.53mm x 10.41mm x 7.62mm, making it suitable for space-constrained environments. This through-hole technology (THT) relay offers superior reliability, performance, and durability. It is ideal for demanding military applications that require a rugged and dependable relay solution.

Product Highlights:

  • MGAD .100 Grid Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: M3901618040M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/18-040M
Alias/AKA:
JTCD3-12BM, JMGACD-12MW, JMCD-12MW
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
30.77 mA
Coil Resistance:
390 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is M39016/18-040M RoHS compliant?

No, M39016/18-040M is not RoHS compliant.

What is the lead time for M39016/18-040M?

The standard lead time for M39016/18-040M is approximately 20 weeks. In-stock quantities ship from Master Electronics.

  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 217

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$113.14
5
$93.35
10
$90.42
13
$89.52
25
$85.83
38
$84.98
50 +
$84.14